Wurth, 6045 Power Inductor 100 μH 900mA Idc

Technical Document
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
900mA
Package/Case
6045
Length
5mm
Depth
6mm
Automotive Standard
AEC-Q200
Country of Origin
China
BD 693.000
BD 0.462 Each (On a Reel of 1500) (Exc. Vat)
BD 762.300
BD 0.508 Each (On a Reel of 1500) (inc. VAT)
1500
BD 693.000
BD 0.462 Each (On a Reel of 1500) (Exc. Vat)
BD 762.300
BD 0.508 Each (On a Reel of 1500) (inc. VAT)
1500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikInductance
100 μH
Maximum dc Current
900mA
Package/Case
6045
Length
5mm
Depth
6mm
Automotive Standard
AEC-Q200
Country of Origin
China