Wurth, 4020 Power Inductor 560 nH 8.2A Idc

RS Stock No.: 245-8637Brand: Wurth ElektronikManufacturers Part No.: 784383560056HTDistrelec Article No.: 30254256
brand-logo
View all in Surface Mount Inductors

Technical Document

Specifications

Inductance

560 nH

Maximum dc Current

8.2A

Package/Case

4020

Length

4.1mm

Depth

2.1mm

Automotive Standard

AEC-Q200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 605.000

BD 0.605 Each (On a Reel of 1000) (Exc. Vat)

BD 665.500

BD 0.665 Each (On a Reel of 1000) (inc. VAT)

Wurth, 4020 Power Inductor 560 nH 8.2A Idc

BD 605.000

BD 0.605 Each (On a Reel of 1000) (Exc. Vat)

BD 665.500

BD 0.665 Each (On a Reel of 1000) (inc. VAT)

Wurth, 4020 Power Inductor 560 nH 8.2A Idc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Inductance

560 nH

Maximum dc Current

8.2A

Package/Case

4020

Length

4.1mm

Depth

2.1mm

Automotive Standard

AEC-Q200

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more