Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Push-Pull Gate Drive Transformer, 5V, 15V, 86μH

RS Stock No.: 270-0915Brand: Wurth ElektronikManufacturers Part No.: 78931812515
brand-logo
View all in SMPS Transformers

Technical Document

Specifications

Secondary Voltage Rating

15V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

Push-Pull Gate Drive Transformer, 5V, 15V, 86μH
Select packaging type

BD 3.636

BD 3.636 Each (Exc. Vat)

BD 4.000

BD 4.000 Each (inc. VAT)

Push-Pull Gate Drive Transformer, 5V, 15V, 86μH
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit price
1 - 9BD 3.636
10 - 19BD 3.564
20 - 49BD 3.531
50 - 99BD 3.410
100+BD 3.152

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Secondary Voltage Rating

15V

Primary Voltage Rating

5V

Mounting Type

Surface Mount

Application

Push-Pull

Inductance

86µH

Country of Origin

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more