Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
23V
Primary Voltage Rating
5V
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
86µH
Country of Origin
Mexico
Stock information temporarily unavailable.
BD 2.634
BD 2.634 Each (Exc. Vat)
BD 2.897
BD 2.897 Each (inc. VAT)
Push-Pull Gate Drive Transformer, 5V, 23V, 86μH
Select packaging type
Standard
1
BD 2.634
BD 2.634 Each (Exc. Vat)
BD 2.897
BD 2.897 Each (inc. VAT)
Push-Pull Gate Drive Transformer, 5V, 23V, 86μH
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 9 | BD 2.634 |
10 - 19 | BD 2.541 |
20 - 49 | BD 2.470 |
50 - 99 | BD 2.360 |
100+ | BD 2.150 |
Technical Document
Specifications
Brand
Wurth ElektronikSecondary Voltage Rating
23V
Primary Voltage Rating
5V
Mounting Type
Surface Mount
Application
Push-Pull
Inductance
86µH
Country of Origin
Mexico