Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 45V, 0603

RS Stock No.: 196-7908Brand: Wurth ElektronikManufacturers Part No.: 8231614A
brand-logo
View all in Varistors

Technical Document

Specifications

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

45V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Capacitance

0.05pF

Length

1.6mm

Thickness

0.9mm

Package/Case

0603

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 682.500

BD 0.136 Each (On a Reel of 5000) (Exc. Vat)

BD 750.750

BD 0.150 Each (On a Reel of 5000) (inc. VAT)

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 45V, 0603

BD 682.500

BD 0.136 Each (On a Reel of 5000) (Exc. Vat)

BD 750.750

BD 0.150 Each (On a Reel of 5000) (inc. VAT)

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 45V, 0603
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum AC Voltage Rating

10V

Maximum DC Voltage Rating

14V

Clamping Voltage

45V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Capacitance

0.05pF

Length

1.6mm

Thickness

0.9mm

Package/Case

0603

Country of Origin

Taiwan, Province Of China