Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 50V, 0402

RS Stock No.: 196-7914Brand: Wurth ElektronikManufacturers Part No.: 8231726A
brand-logo
View all in Varistors

Technical Document

Specifications

Maximum AC Voltage Rating

18.5V

Maximum DC Voltage Rating

26V

Clamping Voltage

50V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Capacitance

0.05pF

Length

1mm

Thickness

0.6mm

Package/Case

0402

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1,045.000

BD 0.104 Each (On a Reel of 10000) (Exc. Vat)

BD 1,149.500

BD 0.114 Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 50V, 0402

BD 1,045.000

BD 0.104 Each (On a Reel of 10000) (Exc. Vat)

BD 1,149.500

BD 0.114 Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik, WE-VE femtoF Surface Mount Varistors 0.05pF 16A, Clamping 50V, 0402
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Maximum AC Voltage Rating

18.5V

Maximum DC Voltage Rating

26V

Clamping Voltage

50V

Clamping Current

16A

Material

Ceramic

Series

WE-VE femtoF

Capacitance

0.05pF

Length

1mm

Thickness

0.6mm

Package/Case

0402

Country of Origin

Taiwan, Province Of China