Wurth Elektronik 930 piece Ferrite Kit Includes ESD Suppressor

RS Stock No.: 762-2124Brand: Wurth ElektronikManufacturers Part No.: 823999
brand-logo
View all in Ferrite Kits

Technical Document

Specifications

Kit Includes

ESD Suppressor

Number of Pieces

930

Product details

ESD Suppression Design Kit (3.3V-12V)

The Wurth Elektronik ESD Suppression Design Kit is equipped with Multilayer ESD Suppressors WE-VE, Suppressor Arrays WE-VEA and WE-TVS Diodes. The Kit is a perfect solution for the use in all sorts of data interfaces and small voltage regulators up to 5V. The key features are:-

all families are tuned to have super small capacitances and clamping voltages for the best possible port protection
three product families in one Kit
all products designed and produced for the use in the industrial field
layout and circuit tips and hints included in the inlay of the assortment

Applications for the ESD Suppressor Design Kit include: USB 2.0; USB 3.0; HDMI; Firewire; SATA; Ethernet 100BT/1000BT; Display Port; Small voltage Regulators

Surge Protection

Stock information temporarily unavailable.

BD 76.714

BD 76.714 Each (Exc. Vat)

BD 84.385

BD 84.385 Each (inc. VAT)

Wurth Elektronik 930 piece Ferrite Kit Includes ESD Suppressor

BD 76.714

BD 76.714 Each (Exc. Vat)

BD 84.385

BD 84.385 Each (inc. VAT)

Wurth Elektronik 930 piece Ferrite Kit Includes ESD Suppressor
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

ESD Suppressor

Number of Pieces

930

Product details

ESD Suppression Design Kit (3.3V-12V)

The Wurth Elektronik ESD Suppression Design Kit is equipped with Multilayer ESD Suppressors WE-VE, Suppressor Arrays WE-VEA and WE-TVS Diodes. The Kit is a perfect solution for the use in all sorts of data interfaces and small voltage regulators up to 5V. The key features are:-

all families are tuned to have super small capacitances and clamping voltages for the best possible port protection
three product families in one Kit
all products designed and produced for the use in the industrial field
layout and circuit tips and hints included in the inlay of the assortment

Applications for the ESD Suppressor Design Kit include: USB 2.0; USB 3.0; HDMI; Firewire; SATA; Ethernet 100BT/1000BT; Display Port; Small voltage Regulators

Surge Protection