Technical Document
Specifications
Brand
Wurth ElektronikStandard Frequency
3.2768MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
2
Dimensions
13.4 x 4.9 x 4.3mm
Country of Origin
China
BD 6.710
BD 0.671 Each (Supplied as a Tape) (Exc. Vat)
BD 7.381
BD 0.738 Each (Supplied as a Tape) (inc. VAT)
10
BD 6.710
BD 0.671 Each (Supplied as a Tape) (Exc. Vat)
BD 7.381
BD 0.738 Each (Supplied as a Tape) (inc. VAT)
10
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Tape |
---|---|---|
10 - 90 | BD 0.671 | BD 6.710 |
100 - 240 | BD 0.666 | BD 6.655 |
250 - 490 | BD 0.654 | BD 6.545 |
500+ | BD 0.644 | BD 6.435 |
Technical Document
Specifications
Brand
Wurth ElektronikStandard Frequency
3.2768MHz
Mounting Type
Surface Mount
Load Capacitance
18pF
Package Type
SMT
Pin Count
2
Dimensions
13.4 x 4.9 x 4.3mm
Country of Origin
China