Wurth Elektronik 15F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole

RS Stock No.: 185-5712Brand: Wurth ElektronikManufacturers Part No.: 850617021005Distrelec Article No.: 30236705
brand-logo
View all in Supercapacitors

Technical Document

Specifications

Capacitance

15F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

13mm

Height

25mm

Dimensions

13 (Dia.) x 25mm

Lead Pitch

5mm

Leakage Current

60 μA

Equivalent Series Resistance

33mΩ

Lifetime

1000h

Series

WCAP-STSC

Tolerance

-10 → +30%

Dielectric Material Family

Electrical Double Layer

Terminal Type

Solder

Lead Spacing

5 mm

Product Diameter

13mm

Polarised

Polar

Capacitor Family

Supercapacitor

Lead Diameter

0.6mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 3.668

BD 3.668 Each (Exc. Vat)

BD 4.035

BD 4.035 Each (inc. VAT)

Wurth Elektronik 15F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole

BD 3.668

BD 3.668 Each (Exc. Vat)

BD 4.035

BD 4.035 Each (inc. VAT)

Wurth Elektronik 15F Supercapacitor -10 → +30% Tolerance, WCAP-STSC 2.7V dc, Through Hole
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit price
1 - 9BD 3.668
10 - 24BD 3.448
25 - 49BD 3.289
50 - 99BD 3.113
100+BD 2.860

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

15F

Voltage

2.7V dc

Mounting Type

Through Hole

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

+65°C

Diameter

13mm

Height

25mm

Dimensions

13 (Dia.) x 25mm

Lead Pitch

5mm

Leakage Current

60 μA

Equivalent Series Resistance

33mΩ

Lifetime

1000h

Series

WCAP-STSC

Tolerance

-10 → +30%

Dielectric Material Family

Electrical Double Layer

Terminal Type

Solder

Lead Spacing

5 mm

Product Diameter

13mm

Polarised

Polar

Capacitor Family

Supercapacitor

Lead Diameter

0.6mm

Country of Origin

Korea, Republic Of

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more