Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860020275020

RS Stock No.: 840-4817Brand: Wurth ElektronikManufacturers Part No.: 860020275020
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Series

WCAP-ATG5

Ripple Current

860mA

Leakage Current

220 μA

Tolerance

±20%

Dissipation Factor

17

Product details

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in
Stock information temporarily unavailable.

BD 3.080

BD 0.308 Each (In a Pack of 10) (Exc. Vat)

BD 3.388

BD 0.339 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860020275020

BD 3.080

BD 0.308 Each (In a Pack of 10) (Exc. Vat)

BD 3.388

BD 0.339 Each (In a Pack of 10) (inc. VAT)

Wurth Elektronik 2200μF Aluminium Electrolytic Capacitor 10V dc, Radial, Through Hole - 860020275020
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
10 - 40BD 0.308BD 3.080
50 - 90BD 0.264BD 2.640
100 - 190BD 0.231BD 2.310
200 - 990BD 0.226BD 2.255
1000+BD 0.192BD 1.925

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in

Technical Document

Specifications

Capacitance

2200µF

Voltage

10V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

10 (Dia.) x 20mm

Height

20mm

Minimum Operating Temperature

-40°C

Diameter

10mm

Maximum Operating Temperature

+105°C

Lead Pitch

5mm

Lifetime

2000h

Series

WCAP-ATG5

Ripple Current

860mA

Leakage Current

220 μA

Tolerance

±20%

Dissipation Factor

17

Product details

Wurth Elektronik WCAP-ATG5 Series 105°C, 390μF- 2000μF

WCAP-ATG5 Aluminium Electrolytic Capacitor series
High temperature, +105°C general purpose product series
Load life: 2000h @ +105°C
Reflow soldering recommended
Operating temperature: -40°C to +105°C for UR < 400 V
-25 °C to +105°C for UR ≥ 400 V

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
You may be interested in