Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040774002

RS Stock No.: 163-6645Brand: Wurth ElektronikManufacturers Part No.: 860040774002
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Ripple Current

360mA

Series

WCAP-ATUL

Leakage Current

29.61 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 74.800

BD 0.094 Each (In a Box of 800) (Exc. Vat)

BD 82.280

BD 0.103 Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040774002

BD 74.800

BD 0.094 Each (In a Box of 800) (Exc. Vat)

BD 82.280

BD 0.103 Each (In a Box of 800) (inc. VAT)

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 63V dc, Radial, Through Hole - 860040774002
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

63V dc

Mounting Type

Radial, Through Hole

Technology

Aluminium Electrolytic

Dimensions

8 (Dia.) x 11.5mm

Height

11.5mm

Minimum Operating Temperature

-40°C

Diameter

8mm

Maximum Operating Temperature

+105°C

Lead Pitch

3.5mm

Lifetime

7000h

Ripple Current

360mA

Series

WCAP-ATUL

Leakage Current

29.61 μA

Tolerance

±20%

Dissipation Factor

9

Country of Origin

China

Product details

Wurth Elektronik Low Leakage Current WCAP-ATUL Capacitor Series

WCAP- ATUL are Low Leakage Current Aluminium Electrolytic Capacitor Series
Minimised ESR and long life
Load life: 4000h – 10000h @ +105°C
Operating temperature: -40°C to +105°C
Wave soldering recommended

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more