Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011484008

RS Stock No.: 123-2618Brand: Wurth ElektronikManufacturers Part No.: 861011484008
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

82µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

890mA

Series

WCAP-AIG8

Polarised

Polar

Leakage Current

738 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance value from 47uF to 180uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 10.038

BD 2.008 Each (In a Pack of 5) (Exc. Vat)

BD 11.042

BD 2.209 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011484008

BD 10.038

BD 2.008 Each (In a Pack of 5) (Exc. Vat)

BD 11.042

BD 2.209 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 82μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861011484008
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

82µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 26mm

Depth

26mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+85°C

Lead Pitch

10mm

Lifetime

2000h

Ripple Current

890mA

Series

WCAP-AIG8

Polarised

Polar

Leakage Current

738 μA

Tolerance

±20%

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIG8 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIG8 Series aluminium electrolytic capacitors feature an operating temperature of up to +85°C. This general purpose capacitor family WCAP- AIG8 Series offer a capacitance value from 47uF to 180uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more