Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik, Snap-In Aluminium Capacitor Kit 15 pieces

RS Stock No.: 212-0537Brand: Wurth ElektronikManufacturers Part No.: 861021
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

15

Mounting Type

Snap-In

Dielectric Material

Aluminium

Maximum Capacitance

390µF

Voltage Range

450V dc

Maximum Voltage

450V dc

Capacitance Range

33 μF → 390µF

Minimum Capacitance

33µF

Country of Origin

China

Stock information temporarily unavailable.

BD 100.947

BD 100.947 Each (Exc. Vat)

BD 111.042

BD 111.042 Each (inc. VAT)

Wurth Elektronik, Snap-In Aluminium Capacitor Kit 15 pieces

BD 100.947

BD 100.947 Each (Exc. Vat)

BD 111.042

BD 111.042 Each (inc. VAT)

Wurth Elektronik, Snap-In Aluminium Capacitor Kit 15 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

Aluminium Electrolytic Capacitors

Number of Pieces

15

Mounting Type

Snap-In

Dielectric Material

Aluminium

Maximum Capacitance

390µF

Voltage Range

450V dc

Maximum Voltage

450V dc

Capacitance Range

33 μF → 390µF

Minimum Capacitance

33µF

Country of Origin

China