Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484011

RS Stock No.: 125-0097Brand: Wurth ElektronikManufacturers Part No.: 861111484011
brand-logo
View all in Aluminium Capacitors

Technical Document

Specifications

Capacitance

47µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 21mm

Depth

21mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

350mA

Series

WCAP-AIL5

Polarised

Polar

Leakage Current

423 μA

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Stock information temporarily unavailable.

BD 111.650

BD 1.116 Each (In a Tray of 100) (Exc. Vat)

BD 122.815

BD 1.228 Each (In a Tray of 100) (inc. VAT)

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484011

BD 111.650

BD 1.116 Each (In a Tray of 100) (Exc. Vat)

BD 122.815

BD 1.228 Each (In a Tray of 100) (inc. VAT)

Wurth Elektronik 47μF Aluminium Electrolytic Capacitor 450V dc, Snap-In - 861111484011
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Technical Document

Specifications

Capacitance

47µF

Voltage

450V dc

Mounting Type

Snap-In

Technology

Aluminium Electrolytic

Dimensions

25 (Dia.) x 21mm

Depth

21mm

Minimum Operating Temperature

-25°C

Diameter

25mm

Maximum Operating Temperature

+105°C

Lifetime

2000h

Lead Pitch

10mm

Tolerance

±20%

Ripple Current

350mA

Series

WCAP-AIL5

Polarised

Polar

Leakage Current

423 μA

Dissipation Factor

20%

Country of Origin

China

Product details

Wurth Elektronik WCAP-AIL5 Series Aluminium Electrolytic Capacitors

Wurth Elektronik WCAP- AIL5 Series aluminium electrolytic capacitors feature an operating temperature of up to +105°C. This general purpose capacitor family WCAP- AIL5 Series offer a capacitance value from 33uF to 330uF.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more