Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
Aluminium Electrolytic Capacitors
Number of Pieces
35
Mounting Type
Surface Mount
Dielectric Material
Aluminium
Maximum Capacitance
6800µF
Voltage Range
450V dc
Maximum Voltage
450V dc
Capacitance Range
10 μF → 6800µF
Minimum Capacitance
10µF
Country of Origin
China
BD 70.060
BD 70.060 Each (Exc. Vat)
BD 77.066
BD 77.066 Each (inc. VAT)
1
BD 70.060
BD 70.060 Each (Exc. Vat)
BD 77.066
BD 77.066 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
Aluminium Electrolytic Capacitors
Number of Pieces
35
Mounting Type
Surface Mount
Dielectric Material
Aluminium
Maximum Capacitance
6800µF
Voltage Range
450V dc
Maximum Voltage
450V dc
Capacitance Range
10 μF → 6800µF
Minimum Capacitance
10µF
Country of Origin
China