Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can
BD 369.600
BD 0.616 Each (In a Box of 600) (Exc. Vat)
BD 406.560
BD 0.678 Each (In a Box of 600) (inc. VAT)
600
BD 369.600
BD 0.616 Each (In a Box of 600) (Exc. Vat)
BD 406.560
BD 0.678 Each (In a Box of 600) (inc. VAT)
600
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can