Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can
Stock information temporarily unavailable.
BD 0.996
BD 0.996 Each (Exc. Vat)
BD 1.096
BD 1.096 Each (inc. VAT)
Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc
Select packaging type
Standard
1
BD 0.996
BD 0.996 Each (Exc. Vat)
BD 1.096
BD 1.096 Each (inc. VAT)
Wurth Elektronik 100μF Surface Mount Polymer Capacitor, 35V dc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 0.996 |
50 - 99 | BD 0.962 |
100 - 199 | BD 0.880 |
200+ | BD 0.732 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
100µF
Voltage
35V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can