Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 470μF Through Hole Polymer Capacitor, 6.3V dc

RS Stock No.: 839-2206Brand: Wurth ElektronikManufacturers Part No.: 870235174002
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

470µF

Dielectric Material Family

Aluminium

Voltage

6.3V dc

Mounting Type

Through Hole

Equivalent Series Resistance

7mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

8mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 8mm

Series

WCAP-PT5H

Dissipation Factor

8%

Ripple Current

6.1A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

592 μA

Lifetime

5000h

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C

Stock information temporarily unavailable.

BD 2.625

BD 0.525 Each (In a Pack of 5) (Exc. Vat)

BD 2.887

BD 0.577 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 470μF Through Hole Polymer Capacitor, 6.3V dc

BD 2.625

BD 0.525 Each (In a Pack of 5) (Exc. Vat)

BD 2.887

BD 0.577 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 470μF Through Hole Polymer Capacitor, 6.3V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Polymer

Capacitance

470µF

Dielectric Material Family

Aluminium

Voltage

6.3V dc

Mounting Type

Through Hole

Equivalent Series Resistance

7mΩ

Lead Pitch

3.5mm

Tolerance

±20%

Height

8mm

Maximum Operating Temperature

+105°C

Dimensions

8 (Dia) x 8mm

Series

WCAP-PT5H

Dissipation Factor

8%

Ripple Current

6.1A

Minimum Operating Temperature

-55°C

Diameter

8mm

Leakage Current

592 μA

Lifetime

5000h

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C