Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 180μF Through Hole Polymer Capacitor, 16V dc

RS Stock No.: 839-2234Brand: Wurth ElektronikManufacturers Part No.: 870235373002
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Polymer

Capacitance

180µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

9mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Height

11mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 11mm

Series

WCAP-PT5H

Dissipation Factor

8%

Ripple Current

5.6A

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

288 μA

Lifetime

5000h

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C

Stock information temporarily unavailable.

BD 2.392

BD 0.478 Each (In a Pack of 5) (Exc. Vat)

BD 2.631

BD 0.526 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 180μF Through Hole Polymer Capacitor, 16V dc

BD 2.392

BD 0.478 Each (In a Pack of 5) (Exc. Vat)

BD 2.631

BD 0.526 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik 180μF Through Hole Polymer Capacitor, 16V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 20BD 0.478BD 2.392
25 - 45BD 0.456BD 2.282
50 - 95BD 0.412BD 2.062
100 - 495BD 0.363BD 1.815
500+BD 0.292BD 1.458

Technical Document

Specifications

Technology

Polymer

Capacitance

180µF

Dielectric Material Family

Aluminium

Voltage

16V dc

Mounting Type

Through Hole

Equivalent Series Resistance

9mΩ

Lead Pitch

2.5mm

Tolerance

±20%

Height

11mm

Maximum Operating Temperature

+105°C

Dimensions

6.3 (Dia) x 11mm

Series

WCAP-PT5H

Dissipation Factor

8%

Ripple Current

5.6A

Minimum Operating Temperature

-55°C

Diameter

6.3mm

Leakage Current

288 μA

Lifetime

5000h

Product details

Wurth Elektronik General Purpose WCAP-PT5H Capacitor Series 105°C

Aluminium Polymer capacitors contain solid conductive polymer instead of wet electrolytic thus the benefits are:
High permissible ripple current due to lower ESR at high frequency range
Higher long term stability and expected life
No dry out phenomenon due to solid conductive polymer

Low ESR at high frequency range
Operating temperature: -55°C to +105°C
Long life product series with 5000h
Load life of 5000h @ +105°C
Wave soldering is recommended

Solid Radial 105°C