Technical Document
Specifications
Brand
Wurth ElektronikNumber of Pieces
35
Mounting Type
Surface Mount
Dielectric Material
Aluminium, Polymer
Maximum Capacitance
2000µF
Voltage Range
6.3 → 25V dc
Minimum Voltage
6.3V dc
Maximum Voltage
25V dc
Capacitance Range
39 μF → 2000µF
Minimum Capacitance
39µF
Country of Origin
China
BD 96.046
BD 96.046 Each (Exc. Vat)
BD 105.651
BD 105.651 Each (inc. VAT)
1
BD 96.046
BD 96.046 Each (Exc. Vat)
BD 105.651
BD 105.651 Each (inc. VAT)
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikNumber of Pieces
35
Mounting Type
Surface Mount
Dielectric Material
Aluminium, Polymer
Maximum Capacitance
2000µF
Voltage Range
6.3 → 25V dc
Minimum Voltage
6.3V dc
Maximum Voltage
25V dc
Capacitance Range
39 μF → 2000µF
Minimum Capacitance
39µF
Country of Origin
China