Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 50V dc

RS Stock No.: 257-0076Brand: Wurth ElektronikManufacturers Part No.: 875115752001
brand-logo
View all in Polymer Capacitors

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

50V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can

Stock information temporarily unavailable.

BD 228.375

BD 0.457 Each (On a Reel of 500) (Exc. Vat)

BD 251.213

BD 0.503 Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 50V dc

BD 228.375

BD 0.457 Each (On a Reel of 500) (Exc. Vat)

BD 251.213

BD 0.503 Each (On a Reel of 500) (inc. VAT)

Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 50V dc
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Technology

Conductive Polymer Aluminium

Capacitance

10µF

Voltage

50V dc

Dielectric Material Family

Conductive Polymer Aluminum

Mounting Type

Surface Mount

Package/Case

Can