Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
10µF
Voltage
63V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can
BD 1.155
BD 1.155 Each (Exc. Vat)
BD 1.271
BD 1.271 Each (inc. VAT)
Standard
1
BD 1.155
BD 1.155 Each (Exc. Vat)
BD 1.271
BD 1.271 Each (inc. VAT)
Standard
1
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price |
---|---|
1 - 49 | BD 1.155 |
50 - 99 | BD 1.071 |
100 - 199 | BD 0.934 |
200+ | BD 0.740 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
10µF
Voltage
63V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can