Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
10µF
Voltage
80V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can
Stock information temporarily unavailable.
BD 1.106
BD 1.106 Each (Exc. Vat)
BD 1.217
BD 1.217 Each (inc. VAT)
Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc
Select packaging type
Standard
1
BD 1.106
BD 1.106 Each (Exc. Vat)
BD 1.217
BD 1.217 Each (inc. VAT)
Wurth Elektronik 10μF Surface Mount Polymer Capacitor, 80V dc
Stock information temporarily unavailable.
Select packaging type
Standard
1
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price |
---|---|
1 - 49 | BD 1.106 |
50 - 99 | BD 1.034 |
100 - 199 | BD 0.908 |
200+ | BD 0.732 |
Technical Document
Specifications
Brand
Wurth ElektronikTechnology
Conductive Polymer Aluminium
Capacitance
10µF
Voltage
80V dc
Dielectric Material Family
Conductive Polymer Aluminum
Mounting Type
Surface Mount
Package/Case
Can