Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
10 pF
Voltage
16 V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5 %
Dimensions
1 x 0.5 x 0.5 mm
Length
1 mm
Depth
0.5 mm
Height
0.5 mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Terminal Type
Solder
Suppression Class
Class I
Country of Origin
Taiwan, Province Of China
BD 1.375
BD 0.006 Each (In a Pack of 250) (Exc. Vat)
BD 1.513
BD 0.007 Each (In a Pack of 250) (inc. VAT)
Standard
250
BD 1.375
BD 0.006 Each (In a Pack of 250) (Exc. Vat)
BD 1.513
BD 0.007 Each (In a Pack of 250) (inc. VAT)
Standard
250
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
250 - 750 | BD 0.006 | BD 1.375 |
1000 - 4750 | BD 0.006 | BD 1.375 |
5000+ | BD 0.006 | BD 1.375 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
10 pF
Voltage
16 V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
NP0
Tolerance
±5 %
Dimensions
1 x 0.5 x 0.5 mm
Length
1 mm
Depth
0.5 mm
Height
0.5 mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Terminal Type
Solder
Suppression Class
Class I
Country of Origin
Taiwan, Province Of China