Wurth Elektronik 680nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

RS Stock No.: 163-5968Brand: Wurth ElektronikManufacturers Part No.: 885012105005
brand-logo

Technical Document

Specifications

Capacitance

680nF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

Stock information temporarily unavailable.

BD 880.000

BD 0.088 Each (On a Reel of 10000) (Exc. Vat)

BD 968.000

BD 0.097 Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik 680nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD

BD 880.000

BD 0.088 Each (On a Reel of 10000) (Exc. Vat)

BD 968.000

BD 0.097 Each (On a Reel of 10000) (inc. VAT)

Wurth Elektronik 680nF Multilayer Ceramic Capacitor MLCC, 6.3V dc V, ±20% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

680nF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Mounting Type

Surface Mount

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Maximum Operating Temperature

+85°C

Country of Origin

China

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended