Website Outage

Due to essential maintenance the website will be unavailable from 6am to 10am (Kingdom of Bahrain time) Saturday 10th May. We apologise for any inconvenience.

Wurth Elektronik 4.7μF MLCC, 6.3V dc V, ±20%

RS Stock No.: 839-1648Brand: Wurth ElektronikManufacturers Part No.: 885012105008
brand-logo

Technical Document

Specifications

Capacitance

4.7µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

You may be interested in
Stock information temporarily unavailable.

BD 1.575

BD 0.063 Each (In a Pack of 25) (Exc. Vat)

BD 1.733

BD 0.069 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik 4.7μF MLCC, 6.3V dc V, ±20%

BD 1.575

BD 0.063 Each (In a Pack of 25) (Exc. Vat)

BD 1.733

BD 0.069 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik 4.7μF MLCC, 6.3V dc V, ±20%
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

You may be interested in

Technical Document

Specifications

Capacitance

4.7µF

Voltage

6.3V dc

Package/Case

0402 (1005M)

Dielectric

X5R

Tolerance

±20%

Dimensions

1 x 0.5 x 0.5mm

Length

1mm

Depth

0.5mm

Height

0.5mm

Series

WCAP-CSGP

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-55°C

Product details

Wurth Elektronik 0402 WCAP-CSGP Series, X5R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

High electrical precision and stability ceramic
Operating Temperature: -55°C to +85°C
Reflow soldering recommended

You may be interested in