Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 10V dc V, ±10% , SMD

Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100nF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended
BD 0.550
BD 0.006 Each (In a Pack of 100) (Exc. Vat)
BD 0.605
BD 0.007 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 0.550
BD 0.006 Each (In a Pack of 100) (Exc. Vat)
BD 0.605
BD 0.007 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.006 | BD 0.550 |
500 - 900 | BD 0.006 | BD 0.550 |
1000 - 1900 | BD 0.006 | BD 0.550 |
2000 - 9900 | BD 0.006 | BD 0.550 |
10000+ | BD 0.006 | BD 0.550 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100nF
Voltage
10V dc
Package/Case
0402 (1005M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
1 x 0.5 x 0.5mm
Length
1mm
Depth
0.5mm
Height
0.5mm
Series
WCAP-CSGP
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Surface Mount
Product details
Wurth Elektronik 0402 WCAP-CSGP Series, X7R Dielectric
Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination
High electrical precision and stability ceramic
Operating Temperature: -55°C to +125°C
Reflow soldering recommended