Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 839-2938Brand: Wurth ElektronikManufacturers Part No.: 885012206083Distrelec Article No.: 30304084
brand-logo

Technical Document

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
BD 0.007Each (On a Reel of 4000) (Exc. Vat)
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.007Each (In a Pack of 25) (Exc. Vat)
Murata 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (Exc. Vat)
Stock information temporarily unavailable.

BD 0.550

BD 0.006 Each (In a Pack of 100) (Exc. Vat)

BD 0.605

BD 0.007 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Select packaging type

BD 0.550

BD 0.006 Each (In a Pack of 100) (Exc. Vat)

BD 0.605

BD 0.007 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
BD 0.007Each (On a Reel of 4000) (Exc. Vat)
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.007Each (In a Pack of 25) (Exc. Vat)
Murata 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (Exc. Vat)

Technical Document

Specifications

Capacitance

1nF

Voltage

50V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

1.6 x 0.8 x 0.8mm

Length

1.6mm

Depth

0.8mm

Height

0.8mm

Series

WCAP-CSGP

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Surface Mount

Product details

Wurth Elektronik 0603 WCAP-CSGP Series, X7R Dielectric

Multilayer Ceramic Chip Capacitors
High performance ceramic
High Capacitance stability
Minimal ageing
Copper, Tin and Nickel termination

Features and Benefits

• High electrical precision and stability ceramic
• Operating Temperature: -55°C to +125°C
• Reflow soldering recommended

You may be interested in
KYOCERA AVX 1nF MLCC, 50V dc V, ±5% , SMD
P.O.A.Each (In a Pack of 50) (Exc. Vat)
KYOCERA AVX 1nF MLCC, 50V dc V, SMD
BD 0.007Each (On a Reel of 4000) (Exc. Vat)
KEMET 1nF Multilayer Ceramic Capacitor MLCC, 50V dc V, ±10% , SMD
BD 0.007Each (In a Pack of 25) (Exc. Vat)
Murata 1nF MLCC, 50V dc V, ±10% , SMD
P.O.A.Each (In a Pack of 250) (Exc. Vat)