Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 3600 pieces

RS Stock No.: 871-1705Brand: Wurth ElektronikManufacturers Part No.: 885060Distrelec Article No.: 30402536
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Number of Pieces

3600

Mounting Type

Surface Mount

Dielectric Material

X5R, X7R

Voltage Range

6.3 → 50V

Minimum Voltage

6.3V

Maximum Voltage

50V

Capacitance Range

1 pF → 10µF

Product details

Wurth 0603 SMD MLCC Design Kit, WCAP-CSGP Series

Capacitance Range: 1pF to 10μF
Rated Voltages: 6.3V, 10V, 16V, 25V, 50V
Dielectrics: NPO, X7R, X5R
Termination: Cu/ Ni/Sn
Please see data sheet for kit contents

BD 87.334

BD 87.334 1 Kit (Exc. Vat)

BD 96.067

BD 96.067 1 Kit (inc. VAT)

Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 3600 pieces

BD 87.334

BD 87.334 1 Kit (Exc. Vat)

BD 96.067

BD 96.067 1 Kit (inc. VAT)

Wurth Elektronik, Surface Mount X5R, X7R Capacitor Kit 3600 pieces

Stock information temporarily unavailable.

Stock information temporarily unavailable.

Technical Document

Specifications

Number of Pieces

3600

Mounting Type

Surface Mount

Dielectric Material

X5R, X7R

Voltage Range

6.3 → 50V

Minimum Voltage

6.3V

Maximum Voltage

50V

Capacitance Range

1 pF → 10µF

Product details

Wurth 0603 SMD MLCC Design Kit, WCAP-CSGP Series

Capacitance Range: 1pF to 10μF
Rated Voltages: 6.3V, 10V, 16V, 25V, 50V
Dielectrics: NPO, X7R, X5R
Termination: Cu/ Ni/Sn
Please see data sheet for kit contents