Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
Capacitors
Number of Pieces
30
Mounting Type
Surface Mount
Dielectric Material
Ceramic
Maximum Capacitance
2200pF
Capacitance Range
33 pF → 2200pF
Minimum Capacitance
33pF
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 90.942
BD 90.942 Each (Exc. Vat)
BD 100.036
BD 100.036 Each (inc. VAT)
Wurth Elektronik, Surface Mount Ceramic Capacitor Kit 30 pieces
1
BD 90.942
BD 90.942 Each (Exc. Vat)
BD 100.036
BD 100.036 Each (inc. VAT)
Wurth Elektronik, Surface Mount Ceramic Capacitor Kit 30 pieces
Stock information temporarily unavailable.
1
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikKit Includes
Capacitors
Number of Pieces
30
Mounting Type
Surface Mount
Dielectric Material
Ceramic
Maximum Capacitance
2200pF
Capacitance Range
33 pF → 2200pF
Minimum Capacitance
33pF
Country of Origin
Taiwan, Province Of China