Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD

RS Stock No.: 242-1205Brand: Wurth ElektronikManufacturers Part No.: 885342006003
brand-logo

Technical Document

Specifications

Capacitance

100pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.100

BD 0.022 Each (In a Pack of 50) (Exc. Vat)

BD 1.210

BD 0.024 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Select packaging type

BD 1.100

BD 0.022 Each (In a Pack of 50) (Exc. Vat)

BD 1.210

BD 0.024 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 250V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Pack
50 - 50BD 0.022BD 1.100
100 - 200BD 0.022BD 1.100
250 - 450BD 0.016BD 0.825
500+BD 0.016BD 0.825

Technical Document

Specifications

Capacitance

100pF

Voltage

250V dc

Package/Case

0603 (1608M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China