Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
NP0
Country of Origin
Taiwan, Province Of China
Stock information temporarily unavailable.
BD 2.200
BD 0.044 Each (In a Pack of 50) (Exc. Vat)
BD 2.420
BD 0.048 Each (In a Pack of 50) (inc. VAT)
Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Select packaging type
Standard
50
BD 2.200
BD 0.044 Each (In a Pack of 50) (Exc. Vat)
BD 2.420
BD 0.048 Each (In a Pack of 50) (inc. VAT)
Wurth Elektronik 220pF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Stock information temporarily unavailable.
Select packaging type
Standard
50
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.044 | BD 2.200 |
100 - 200 | BD 0.044 | BD 2.200 |
250 - 450 | BD 0.038 | BD 1.925 |
500+ | BD 0.038 | BD 1.925 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
220pF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
NP0
Country of Origin
Taiwan, Province Of China