Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD

RS Stock No.: 242-1211Brand: Wurth ElektronikManufacturers Part No.: 885342008004
brand-logo

Technical Document

Specifications

Capacitance

100pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD

BD 132.000

BD 0.033 Each (On a Reel of 4000) (Exc. Vat)

BD 145.200

BD 0.036 Each (On a Reel of 4000) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

100pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China