Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD

RS Stock No.: 242-1212Brand: Wurth ElektronikManufacturers Part No.: 885342008004
brand-logo

Technical Document

Specifications

Capacitance

100pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD
Select packaging type

BD 3.025

BD 0.060 Each (In a Pack of 50) (Exc. Vat)

BD 3.327

BD 0.066 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 100pF Multilayer Ceramic Capacitor MLCC, 630V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.060BD 3.025
100 - 200BD 0.060BD 3.025
250 - 450BD 0.060BD 3.025
500+BD 0.055BD 2.750

Technical Document

Specifications

Capacitance

100pF

Voltage

630V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

NP0

Country of Origin

Taiwan, Province Of China