Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1nF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Country of Origin
Taiwan, Province Of China
BD 1.100
BD 0.022 Each (In a Pack of 50) (Exc. Vat)
BD 1.210
BD 0.024 Each (In a Pack of 50) (inc. VAT)
Standard
50
BD 1.100
BD 0.022 Each (In a Pack of 50) (Exc. Vat)
BD 1.210
BD 0.024 Each (In a Pack of 50) (inc. VAT)
Standard
50
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
50 - 50 | BD 0.022 | BD 1.100 |
100 - 200 | BD 0.022 | BD 1.100 |
250 - 450 | BD 0.016 | BD 0.825 |
500+ | BD 0.016 | BD 0.825 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1nF
Voltage
200V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Country of Origin
Taiwan, Province Of China