Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD

RS Stock No.: 242-1232Brand: Wurth ElektronikManufacturers Part No.: 885342207005
brand-logo

Technical Document

Specifications

Capacitance

10nF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 1.050

BD 0.021 Each (In a Pack of 50) (Exc. Vat)

BD 1.155

BD 0.023 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Select packaging type

BD 1.050

BD 0.021 Each (In a Pack of 50) (Exc. Vat)

BD 1.155

BD 0.023 Each (In a Pack of 50) (inc. VAT)

Wurth Elektronik 10nF Multilayer Ceramic Capacitor MLCC, 200V dc V, SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
50 - 50BD 0.021BD 1.050
100 - 200BD 0.016BD 0.788
250 - 450BD 0.016BD 0.788
500+BD 0.016BD 0.788

Technical Document

Specifications

Capacitance

10nF

Voltage

200V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Country of Origin

Taiwan, Province Of China