Wurth Elektronik 100 nF MLCC, 200 V dc V, ±10 % , SMD

Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100 nF
Voltage
200 V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10 %
Dimensions
3.2 x 1.6 x 1.6 mm
Length
3.2 mm
Depth
1.6 mm
Height
1.6 mm
Series
WCAP-CSMH
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Terminal Type
Solder
Suppression Class
Class II
Country of Origin
Taiwan, Province Of China
BD 88.000
BD 0.044 Each (On a Reel of 2000) (Exc. Vat)
BD 96.800
BD 0.048 Each (On a Reel of 2000) (inc. VAT)
2000
BD 88.000
BD 0.044 Each (On a Reel of 2000) (Exc. Vat)
BD 96.800
BD 0.048 Each (On a Reel of 2000) (inc. VAT)
2000
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Reel |
---|---|---|
2000 - 4000 | BD 0.044 | BD 88.000 |
6000+ | BD 0.044 | BD 88.000 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
100 nF
Voltage
200 V dc
Package/Case
1206 (3216M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10 %
Dimensions
3.2 x 1.6 x 1.6 mm
Length
3.2 mm
Depth
1.6 mm
Height
1.6 mm
Series
WCAP-CSMH
Maximum Operating Temperature
+125 °C
Minimum Operating Temperature
-55 °C
Terminal Type
Solder
Suppression Class
Class II
Country of Origin
Taiwan, Province Of China