Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

RS Stock No.: 181-3907Brand: Wurth ElektronikManufacturers Part No.: 885342208004Distrelec Article No.: 30304129
brand-logo

Technical Document

Specifications

Capacitance

100nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

WCAP-CSMH

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 99.000

BD 0.050 Each (On a Reel of 2000) (Exc. Vat)

BD 108.900

BD 0.055 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD

BD 99.000

BD 0.050 Each (On a Reel of 2000) (Exc. Vat)

BD 108.900

BD 0.055 Each (On a Reel of 2000) (inc. VAT)

Wurth Elektronik 100nF Multilayer Ceramic Capacitor MLCC, 250V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

QuantityUnit pricePer Reel
2000 - 4000BD 0.050BD 99.000
6000+BD 0.050BD 99.000

Technical Document

Specifications

Capacitance

100nF

Voltage

250V dc

Package/Case

1206 (3216M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

3.2 x 1.6 x 1.6mm

Length

3.2mm

Depth

1.6mm

Height

1.6mm

Series

WCAP-CSMH

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Maximum Operating Temperature

+125°C

Country of Origin

Taiwan, Province Of China