Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
WCAP-CSST
Suppression Class
Class II
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China
BD 1.969
BD 0.079 Each (In a Pack of 25) (Exc. Vat)
BD 2.166
BD 0.087 Each (In a Pack of 25) (inc. VAT)
Standard
25
BD 1.969
BD 0.079 Each (In a Pack of 25) (Exc. Vat)
BD 2.166
BD 0.087 Each (In a Pack of 25) (inc. VAT)
Standard
25
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
25 - 225 | BD 0.079 | BD 1.969 |
250 - 475 | BD 0.074 | BD 1.838 |
500 - 1225 | BD 0.068 | BD 1.706 |
1250 - 2475 | BD 0.063 | BD 1.575 |
2500+ | BD 0.052 | BD 1.312 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
1µF
Voltage
16V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
WCAP-CSST
Suppression Class
Class II
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Maximum Operating Temperature
+125°C
Country of Origin
Taiwan, Province Of China