Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
10nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
WCAP-CSST
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Suppression Class
Class II
Country of Origin
Taiwan, Province Of China
BD 3.150
BD 0.032 Each (In a Pack of 100) (Exc. Vat)
BD 3.465
BD 0.035 Each (In a Pack of 100) (inc. VAT)
Standard
100
BD 3.150
BD 0.032 Each (In a Pack of 100) (Exc. Vat)
BD 3.465
BD 0.035 Each (In a Pack of 100) (inc. VAT)
Standard
100
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
100 - 400 | BD 0.032 | BD 3.150 |
500 - 900 | BD 0.032 | BD 3.150 |
1000 - 1900 | BD 0.032 | BD 3.150 |
2000+ | BD 0.032 | BD 3.150 |
Technical Document
Specifications
Brand
Wurth ElektronikCapacitance
10nF
Voltage
50V dc
Package/Case
0805 (2012M)
Mounting Type
Surface Mount
Dielectric
X7R
Tolerance
±10%
Dimensions
2 x 1.25 x 1.25mm
Length
2mm
Depth
1.25mm
Height
1.25mm
Series
WCAP-CSST
Maximum Operating Temperature
+125°C
Minimum Operating Temperature
-55°C
Terminal Type
Solder
Suppression Class
Class II
Country of Origin
Taiwan, Province Of China