Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 220nF MLCC, 50V dc V, ±10% , SMD

RS Stock No.: 185-5699Brand: Wurth ElektronikManufacturers Part No.: 885382207008
brand-logo

Technical Document

Specifications

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 2.756

BD 0.110 Each (In a Pack of 25) (Exc. Vat)

BD 3.032

BD 0.121 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik 220nF MLCC, 50V dc V, ±10% , SMD
Select packaging type

BD 2.756

BD 0.110 Each (In a Pack of 25) (Exc. Vat)

BD 3.032

BD 0.121 Each (In a Pack of 25) (inc. VAT)

Wurth Elektronik 220nF MLCC, 50V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
25 - 225BD 0.110BD 2.756
250 - 600BD 0.105BD 2.625
625 - 1225BD 0.094BD 2.362
1250 - 2475BD 0.084BD 2.100
2500+BD 0.074BD 1.838

Technical Document

Specifications

Capacitance

220nF

Voltage

50V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China