Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik 10nF MLCC, 100V dc V, ±10% , SMD

RS Stock No.: 185-5742Brand: Wurth ElektronikManufacturers Part No.: 885382207009
brand-logo

Technical Document

Specifications

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 4.950

BD 0.050 Each (In a Pack of 100) (Exc. Vat)

BD 5.445

BD 0.055 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik 10nF MLCC, 100V dc V, ±10% , SMD
Select packaging type

BD 4.950

BD 0.050 Each (In a Pack of 100) (Exc. Vat)

BD 5.445

BD 0.055 Each (In a Pack of 100) (inc. VAT)

Wurth Elektronik 10nF MLCC, 100V dc V, ±10% , SMD
Stock information temporarily unavailable.
Select packaging type

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
100 - 400BD 0.050BD 4.950
500 - 900BD 0.044BD 4.400
1000 - 1900BD 0.044BD 4.400
2000+BD 0.044BD 4.400

Technical Document

Specifications

Capacitance

10nF

Voltage

100V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Suppression Class

Class II

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Country of Origin

Taiwan, Province Of China