Wurth Elektronik 270pF MLCC, 500V dc V, ±10% , SMD

RS Stock No.: 185-5193Brand: Wurth ElektronikManufacturers Part No.: 885382207010
brand-logo

Technical Document

Specifications

Capacitance

270pF

Voltage

500V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China

Stock information temporarily unavailable.

BD 231.000

BD 0.077 Each (On a Reel of 3000) (Exc. Vat)

BD 254.100

BD 0.085 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 270pF MLCC, 500V dc V, ±10% , SMD

BD 231.000

BD 0.077 Each (On a Reel of 3000) (Exc. Vat)

BD 254.100

BD 0.085 Each (On a Reel of 3000) (inc. VAT)

Wurth Elektronik 270pF MLCC, 500V dc V, ±10% , SMD
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Capacitance

270pF

Voltage

500V dc

Package/Case

0805 (2012M)

Mounting Type

Surface Mount

Dielectric

X7R

Tolerance

±10%

Dimensions

2 x 1.25 x 1.25mm

Length

2mm

Depth

1.25mm

Height

1.25mm

Series

WCAP-CSST

Maximum Operating Temperature

+125°C

Minimum Operating Temperature

-55°C

Terminal Type

Solder

Suppression Class

Class II

Country of Origin

Taiwan, Province Of China