Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15 pieces

RS Stock No.: 212-0556Brand: Wurth ElektronikManufacturers Part No.: 890010
brand-logo
View all in Capacitor Kits

Technical Document

Specifications

Kit Includes

PP

Number of Pieces

15

Mounting Type

Through Hole

Dielectric Material

Polypropylene

Maximum Capacitance

6800nF

Voltage Range

160 → 630V dc

Minimum Voltage

160V dc

Maximum Voltage

630V dc

Capacitance Range

33 nF → 6800nF

Minimum Capacitance

33nF

Country of Origin

China

Stock information temporarily unavailable.

BD 77.164

BD 77.164 Each (Exc. Vat)

BD 84.880

BD 84.880 Each (inc. VAT)

Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15 pieces

BD 77.164

BD 77.164 Each (Exc. Vat)

BD 84.880

BD 84.880 Each (inc. VAT)

Wurth Elektronik, Through Hole Polypropylene Capacitor Kit 15 pieces
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

Technical Document

Specifications

Kit Includes

PP

Number of Pieces

15

Mounting Type

Through Hole

Dielectric Material

Polypropylene

Maximum Capacitance

6800nF

Voltage Range

160 → 630V dc

Minimum Voltage

160V dc

Maximum Voltage

630V dc

Capacitance Range

33 nF → 6800nF

Minimum Capacitance

33nF

Country of Origin

China