Technical Document
Specifications
Brand
Wurth ElektronikAccessory Type
Lock Screw
For Use With
D-Sub Connector
Series
WA-HEX
Material
Steel
Country of Origin
Germany
Stock information temporarily unavailable.
BD 4.515
BD 0.226 Each (In a Pack of 20) (Exc. Vat)
BD 4.967
BD 0.249 Each (In a Pack of 20) (inc. VAT)
Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
20
BD 4.515
BD 0.226 Each (In a Pack of 20) (Exc. Vat)
BD 4.967
BD 0.249 Each (In a Pack of 20) (inc. VAT)
Wurth Elektronik, WA-HEX Series Lock Screw For Use With D-Sub Connector
Stock information temporarily unavailable.
20
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
20 - 80 | BD 0.226 | BD 4.515 |
100 - 180 | BD 0.215 | BD 4.305 |
200 - 380 | BD 0.205 | BD 4.095 |
400 - 980 | BD 0.200 | BD 3.990 |
1000+ | BD 0.194 | BD 3.885 |
Technical Document
Specifications
Brand
Wurth ElektronikAccessory Type
Lock Screw
For Use With
D-Sub Connector
Series
WA-HEX
Material
Steel
Country of Origin
Germany