Wurth Elektronik Polyamide
RS Stock No.: 184-1774Brand: Wurth ElektronikManufacturers Part No.: 960040042Distrelec Article No.: 30263562

Technical Document
Specifications
Brand
Wurth ElektronikBody Height
4mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany
Stock information temporarily unavailable.
BD 35.750
BD 0.072 Each (In a Bag of 500) (Exc. Vat)
BD 39.325
BD 0.079 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
500
BD 35.750
BD 0.072 Each (In a Bag of 500) (Exc. Vat)
BD 39.325
BD 0.079 Each (In a Bag of 500) (inc. VAT)
Wurth Elektronik Polyamide
Stock information temporarily unavailable.
500
Stock information temporarily unavailable.
Please check again later.
Technical Document
Specifications
Brand
Wurth ElektronikBody Height
4mm
Material
Polyamide
Body Diameter
6mm
Bore Diameter
3.2mm
Country of Origin
Germany