Technical Document
Specifications
Brand
Wurth ElektronikBody Length
15mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Hex Size Across Flat
7mm
Hole Depth
15mm
Finish
Nickel Plated
Country of Origin
Germany
Stock information temporarily unavailable.
BD 4.290
BD 0.429 Each (In a Pack of 10) (Exc. Vat)
BD 4.719
BD 0.472 Each (In a Pack of 10) (inc. VAT)
Wurth Elektronik Threaded Standoff, M4 Thread, 15mm Body, Brass, Female/Female
10
BD 4.290
BD 0.429 Each (In a Pack of 10) (Exc. Vat)
BD 4.719
BD 0.472 Each (In a Pack of 10) (inc. VAT)
Wurth Elektronik Threaded Standoff, M4 Thread, 15mm Body, Brass, Female/Female
Stock information temporarily unavailable.
10
Stock information temporarily unavailable.
Please check again later.
Quantity | Unit price | Per Pack |
---|---|---|
10 - 40 | BD 0.429 | BD 4.290 |
50 - 90 | BD 0.418 | BD 4.180 |
100 - 190 | BD 0.407 | BD 4.070 |
200 - 490 | BD 0.396 | BD 3.960 |
500+ | BD 0.385 | BD 3.850 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
15mm
Thread Size
M4
Gender Type
Female/Female
Material
Brass
Body Shape
Hex
Thread Size A
M4
Hex Size Across Flat
7mm
Hole Depth
15mm
Finish
Nickel Plated
Country of Origin
Germany