Technical Document
Specifications
Brand
Wurth ElektronikBody Length
10mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
5mm
Finish
Nickel Plated
Country of Origin
Germany
BD 3.932
BD 0.786 Each (In a Pack of 5) (Exc. Vat)
BD 4.325
BD 0.865 Each (In a Pack of 5) (inc. VAT)
5
BD 3.932
BD 0.786 Each (In a Pack of 5) (Exc. Vat)
BD 4.325
BD 0.865 Each (In a Pack of 5) (inc. VAT)
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.786 | BD 3.932 |
50 - 95 | BD 0.748 | BD 3.740 |
100 - 245 | BD 0.726 | BD 3.630 |
250 - 495 | BD 0.704 | BD 3.520 |
500+ | BD 0.693 | BD 3.465 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
10mm
Thread Size
M4 x M4
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M4
Thread Size B
M4
Hex Size Across Flat
7mm
Hole Depth
5mm
Finish
Nickel Plated
Country of Origin
Germany