Promotional Code

Use promotional code RSBAHEXTRA5 and get extra 5% off on the price of all products | Payment Options: Debit or Credit Card, Wire Transfer, Cash or Cheque

Wurth Elektronik Standoff, M4 x M4 Thread, 15mm Body, Brass, Male/Female, 8mm Stud

RS Stock No.: 184-2980Brand: Wurth ElektronikManufacturers Part No.: 971150474
brand-logo
View all in Standoffs

Technical Document

Specifications

Body Length

15mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
Essentra Standoff, M4 Thread, 15mm Body, Brass, Male/Female
BD 0.339Each (In a Bag of 100) (Exc. Vat)
Stock information temporarily unavailable.

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik Standoff, M4 x M4 Thread, 15mm Body, Brass, Male/Female, 8mm Stud

BD 3.822

BD 0.764 Each (In a Pack of 5) (Exc. Vat)

BD 4.204

BD 0.840 Each (In a Pack of 5) (inc. VAT)

Wurth Elektronik Standoff, M4 x M4 Thread, 15mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.

Stock information temporarily unavailable.

Please check again later.

quantityUnit pricePer Pack
5 - 45BD 0.764BD 3.822
50 - 95BD 0.742BD 3.712
100 - 245BD 0.720BD 3.602
250 - 495BD 0.698BD 3.492
500+BD 0.682BD 3.410
You may be interested in
Essentra Standoff, M4 Thread, 15mm Body, Brass, Male/Female
BD 0.339Each (In a Bag of 100) (Exc. Vat)

Technical Document

Specifications

Body Length

15mm

Thread Size

M4 x M4

Gender Type

Male/Female

Material

Brass

Body Shape

Hex

Stud Length

8mm

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel Plated

Country of Origin

Germany

You may be interested in
Essentra Standoff, M4 Thread, 15mm Body, Brass, Male/Female
BD 0.339Each (In a Bag of 100) (Exc. Vat)