Technical Document
Specifications
Brand
Wurth ElektronikBody Length
35mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated
Stock information temporarily unavailable.
BD 4.592
BD 0.918 Each (In a Pack of 5) (Exc. Vat)
BD 5.051
BD 1.010 Each (In a Pack of 5) (inc. VAT)
Wurth Elektronik Standoff, M3 x M3 Thread, 35mm Body, Brass, Male/Female, 8mm Stud
5
BD 4.592
BD 0.918 Each (In a Pack of 5) (Exc. Vat)
BD 5.051
BD 1.010 Each (In a Pack of 5) (inc. VAT)
Wurth Elektronik Standoff, M3 x M3 Thread, 35mm Body, Brass, Male/Female, 8mm Stud
Stock information temporarily unavailable.
5
Stock information temporarily unavailable.
Please check again later.
quantity | Unit price | Per Pack |
---|---|---|
5 - 45 | BD 0.918 | BD 4.592 |
50 - 95 | BD 0.886 | BD 4.428 |
100 - 245 | BD 0.858 | BD 4.290 |
250+ | BD 0.836 | BD 4.180 |
Technical Document
Specifications
Brand
Wurth ElektronikBody Length
35mm
Thread Size
M3 x M3
Gender Type
Male/Female
Material
Brass
Body Shape
Hex
Stud Length
8mm
Thread Size A
M3
Thread Size B
M3
Hex Size Across Flat
5mm
Hole Depth
10mm
Finish
Nickel Plated